Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bulgin BZH01/Z0000/01 Fused and Switched Horizontal Inlet

Standard range
Order Code:  

23-3222

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: BZH01/Z0000/01 Copy to clipboard
  • Quickly find another product in this range by Type:

    C14 fused & switched IEC Inlet Fused and switched plug
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.95
25+ £8.33

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in stock, despatched same dayAdditional quantity lead time 9 days

Switched and fused horizontal IEC inlet from Bulgin, which snaps into position allowing fast assembly.


  • 10A rating
  • Non-illuminated single pole switch
  • 6.3mm faston tabs
  • 1 - 3mm panel thickness
  • Fuse drawer holds 20mm fuse, plus a spare
  • UL, CSA and VDE approved
  • Bulgin BZH01 series
Contacts per Unit 3
Current Rating 10A
Fuse Holder Yes 20mm
IEC Standard C14
Mounting Method Snap-in
Mounting Type Chassis
Switch Yes
Termination 6.3mm Faston
Type IEC Inlet Fused and switched plug
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot