Bulgin Polysnap Horizontal Switched and Fused Inlets

<p>Switched and fused horizontal IEC inlets, which snap into position allowing fast assembly. Illuminated or non-illuminated switch versions are available.</p>
  • 10A rating
  • Illuminated or non-illuminated single pole switch
  • 6.3mm faston tabs
  • 1 - 3mm panel thickness
  • Fuse drawer holds 20mm fuse, plus a spare
  • UL, CSA and VDE approved
  • Bulgin BZH01 series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Contacts per Unit Current Rating Fuse Holder IEC Standard Mounting Method Mounting Type Switch Termination Voltage Rating
Bulgin BZH01/Z0000/01 Fused and Switched Horizontal Inlet
Bulgin BZH01/Z0000/01 Fused and Switched Horizontal Inlet
Standard range
BZH01/Z0000/01
1+ £9.95
25+ £8.33

2 in stock, despatched same dayAdditional quantity lead time 9 days
IEC Inlet Fused and switched plug 3 10A Yes 20mm C14 Snap-in Chassis Yes 6.3mm Faston 250V
Bulgin BZH01/Z0000/02 Horizontal Neon Sp Fused Inlet
Bulgin BZH01/Z0000/02 Horizontal Neon Sp Fused Inlet
Standard range
BZH01/Z0000/02
1+ £13.07
10+ £12.48

336 in stock, despatched same dayAdditional quantity lead time 4 months
C14 fused & switched 3 10A Yes 20mm C14 Snap-in Chassis Yes 6.3mm Faston 250V
Contact rating10A 250V
Terminatons6.3mm faston tabs
Fuse type20 x 5mm
SwitchSingle pole
Panel thickness1 - 3mm
Panel cut-out60.3 x 34.4mm
ApprovalsUL, CSA, VDE


Trustpilot