Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bulgin PX0413/04S Circular Connector Housing, Buccaneer 400 Series

Extended range
Order Code:  

23-0001

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: PX0413/04S Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
15+ £4.39

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Standard factory lead time 9 days
193 available to back orderBack-order availability date - 08/11/2024

An Bulgin Buccaneer 400 series 4-pole line connector for a 16.1mm diameter mounting hole with a keyway.


  • Mains socket
  • Rear panel mounting
  • 250V AC 8A
  • Ø x L 22.0 x 19.9mm
  • 16.1mm mounting hole
  • Max. panel thickness 3.2mm
  • IP68 rated when mated
  • Bulgin Part No. PX0413/04S
  • Colour Black
    Pin/Socket Socket
    Type 400 Series Buccaneer

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot