Bulgin PX0736P Buccaneer Free Plug 2 Pole

Order Code:

23-2500

Brand: Bulgin MPN: PX0736P

Discontinued


Industry standard IP68 rated threaded circular free plug with 2 poles from Bulgin.


  • Colour: black
  • Rated 250V, 10A
  • Cable diameter 8mm
  • Housing resistant to dust, oil and salt water for use in hostile environments
  • Free plugs mate with both in-line and panel sockets for maximum flexibility
  • UL, CSA, VDE and Lloyds Ship Register approved
Gender Male
Mounting Type Cable
Nominal Current 10A
Nominal Voltage 250V
Number of Poles 2
Protection Class IP68

Reviews


Be the first to submit a review

Trustpilot