Bulgin PX0767 Buccaneer Flange Mounting Plug 6 Pole

Order Code:

23-2588

Brand: Bulgin MPN: PX0767

Discontinued


Industry standard IP68 rated threaded circular flange mounting plug with 6 poles from Bulgin.


  • Colour: black
  • Rated 250V, 3A
  • Cable diameter 8mm
  • Housing resistant to dust, oil and salt water for use in hostile environments
  • UL, CSA, VDE and Lloyds Ship Register approved
Type Standard Buccaneer
Gender Male
Mounting Type Flange
Nominal current 3A
Nominal voltage 250V
Number of Poles 6
Protection class IP68

Reviews


Be the first to submit a review

Trustpilot