Bulgin SA3348/1 400 Series Solder Pin 5A 22-26 AWG (10)

Standard range
Order Code:

23-2762

Brand: Bulgin MPN: SA3348/1
Qty Unit Price (Ex VAT)
1+ £14.49
10+ £13.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional 100 due on 12/06/2025

Solder Contact, 125V Voltage Rating, 5A Current Rating, 22 to 26AWG Cable Diameter, Solder Termination, Bulgin 400 Series, Supplied in Pack of 10
Type 400 Series Buccaneer
Gender Pin
Mounting Type Solder
Nominal Current 5A
Nominal Voltage 250V
Number of Poles N/A
Protection Class N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot