Bulgin SA3349/1 SOLDER SOCKET 8A Pack of 10

Order Code:

65-9018

Brand: Bulgin MPN: SA3349/1

Discontinued


Bulgin SA3349/1 SOLDER SOCKET 8A - The SA3349/1 is a scoop-proof Solder Contact for use with Buccaneer 400 series circular connectors, copper contact body with gold plating, socket type. For industrial applications.

  • 1A Current rating
  • Product Range: 400 Buccaneer
  • Contact Termination Type: Solder
  • Wire Size AWG Min: 24 AWG
  • Contact Plating: Gold Plated Contacts
  • Contact Gender: Socket
  • Wire Size AAWG Max: 20 AWG
  • For Use With: Buccaneer 400 Series
  • Contact Material: Copper
Contact Finish Gold plated
Contact Termination Solder
Pin/Socket Socket
Type Solder Socket
Wire Gauge (AWG) 24 - 20

Reviews


Be the first to submit a review

Trustpilot