Bulgin SA3180/1 Wire 28-24 AWG Male Solder Circular Connector Contact

Standard range
Order Code:

65-9017

Brand: Bulgin MPN: SA3180/1
Qty Unit Price (Ex VAT)
1+ £9.10
100+ £8.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock100 due on 30/06/2025


Bulgin SA3180/1 Wire 28-24 AWG Male Solder Circular Connector Contact - The SA3180/1 is a 12-way Buccaneer® solder Pin Contact with 24 to 28AWG cable acceptance, made of copper with gold finish. For applications such as Industrial, Power Management, Aerospace, Defence, Military.
  • 1A Current rating
  • Product Range: 400 Buccaneer
  • Contact Termination Type: Solder
  • Wire Size AWG Min: 28 AWG
  • Contact Plating: Gold Plated Contacts
  • Wire Size AAWG Mas: 24 AWG
  • For Use With: Buccaneer 400 Series
  • Contact Material: Copper Alloy
Contact Finish Gold plated
Contact Termination Solder
Pin/Socket Pin
Type Connector
Wire Gauge (AWG) 28 - 24

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot