Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This Draper BUNKER® 04398 Modular 16pc Storage Combo with Hardwood Worktop contains a two door cabinet, a five drawer cabinet, a five drawer mobile cabinet, two tall single door cabinets, and three single door wall cabinets for maximised storage.
The feet on each floor cabinet can be adjusted for optimal placement, or to counteract an uneven workshop floor. Additionally, every storage unit in this combo is fitted with an aluminium handle and a lock for security, with keys provided.
Draper BUNKER® 30350 Modular Floor Cabinet has two doors and provides a substantial amount of storage space. The unit contains an adjustable shelf for configuration to best suit your setup.
Draper BUNKER® 31387 Modular Floor Cabinet has five foam-lined soft close drawers to protect your tools from damage.
Draper BUNKER® 29792 Modular Mobile Cabinet also has five foam-lined soft close drawers. It sits on four durable castor wheels and is fitted with two brakes to hold the cabinet firmly in place whilst in use. Combined with its wheelbase, the mobile cabinet is designed with two plastic handles for easy transportation and manoeuvrability around the workshop.
Draper BUNKER® 33162 Modular Wall Cabinets have a single lift up door which is fitted to whisper-quiet gas struts for smooth operation.
Draper BUNKER® 33165 Modular Tall Floor Cabinets have a large single door and provide a substantial amount of storage space. The units contains four adjustable shelves for configuration to best suit your setup.
Draper BUNKER® 33192 Hardwood Worktop is manufactured from premium quality wood and delivers a smart and hardwearing surface for any application.
Draper BUNKER® 33196 Back Panel Pegboards are ideal for storing tools within arms reach without the need for more cupboard space. The pegboards have a convenient hole cut out in one corner for streamlined cable management.
Manufactured from premium quality steel, each of the units has a black anodise aluminium trim and a textured matt black finish, with powder coating to protect it from scratches and corrosion.
Contents:
Depth | 463mm |
---|---|
Height | 2000mm |
Lifetime Warranty | No |
Material | Steel |
Type | Industrial workstation |
Width | 3240mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In