Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

BUNKER® 04503 Modular Storage Combo with Stainless Steel Worktop (11pc)

Order Code:  

92-2617

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 04503 Copy to clipboard EAN-13: 5059482051951
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error
Qty Unit Price (Ex VAT)
1+ £1639.95

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 03/08/2024

This Draper BUNKER® 04503 Modular 11pc Storage Combo with Stainless Steel Worktop contains a two door cabinet, a five drawer cabinet, a tall single door cabinet, and two single door wall cabinets for maximised storage.

The feet on each floor cabinet can also be re-adjusted for optimal placement, or to counteract an uneven workshop floor. Additionally, every storage unit in this combo is fitted with an aluminium handle and a lock for security, with keys provided.

Draper BUNKER® 30350 Modular Floor Cabinet has two doors and provides a substantial amount of storage space. The unit contains an adjustable shelf for configuration to best suit your setup.

Draper BUNKER® 31387 Modular Floor Cabinet has five foam-lined soft close drawers to protect your tools from damage.

Draper BUNKER® 33162 Modular Wall Cabinets have a single lift up door which is fitted to whisper-quiet gas struts for smooth operation.

Draper BUNKER® 33165 Modular Tall Floor Cabinet has a large single door and provides a substantial amount of storage space. The unit contains four adjustable shelves for configuration to best suit your setup.

Draper BUNKER® 33172 Stainless Steel Worktop is manufactured from premium quality steel and delivers a smart and hardwearing surface for any application.

Draper BUNKER® 33196 Back Panel Pegboards are ideal for storing tools within arms reach without the need for more cupboard space. The pegboards have a convenient hole cut out in one corner for streamlined cable management.

Manufactured from premium quality steel, each of the units has a black anodise aluminium trim and a textured matt black finish, with powder coating to protect it from scratches and corrosion.


  • Constructed from high-quality materials
  • Soft-close foam-lined drawers
  • Each unit fitted with locks, keys supplied
  • Pre-cut pegboard holes for Cable management
  • Whisper-quiet gas struts within wall cabinets
  • Large storage space with adjustable shelves included
  • Adjustable feet for precise positioning of floor cabinets
  • Practical, professional, and robust work surface
  • W 1960 x H 2000 x D 463mm
  • Manufacturer 10-year warranty


Contents:

  • 1 x Modular 2 Door Floor Cabinet, 680mm
  • 1 x Modular 5 Drawer Floor Cabinet, 680mm
  • 2 x Modular Wall Cabinets, 680mm
  • 1 x Modular 1 Door Tall Floor Cabinet, 600mm
  • 1 x Modular Stainless Steel Worktop, 1360mm
  • 2 x Modular Back Panels, 602mm
  • 2 x Modular Side Wall Single Brackets
  • 1 x Modular Side Wall Double Bracket
  • All required fittings for installation


Depth 463mm
Height 2000mm
Lifetime Warranty No
Material Steel
Type Industrial workstation
Width 1960mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review