Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

BUNKER® 33198 Modular Side Wall Double Bracket 1420 x 30 x 78mm Black

Order Code:  

92-2662

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 33198 Copy to clipboard EAN-13: 5059482021275
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.40

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
32 available to back orderBack-order availability date - 03/08/2024

This Draper BUNKER® 33198 Side Wall Double Bracket is suitable for connecting a wall cabinet, back panel, and floor cabinet together to complete your ideal workstation.

The bracket is supplied with all required fixings for streamlined installation. A textured matt black finish, combined with industrial powder coating helps to protect the panel from scratches and corrosion.

Suitable for use individually, or in conjunction with the modular storage options within the Draper BUNKER range.


  • Constructed from high-quality materials
  • Connects BUNKER wall and floor cabinets
  • Supplied with required fixings
  • Manufacturer 10-year warranty


Depth 78mm
Height 30mm
Lifetime Warranty No
Material Steel
Type Bracket
Width 1420mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review