BUNKER® 33201 Modular Single Door Corner Wall Cabinet 865 x 860mm Black

Standard range
Order Code:

92-2664

Brand: Draper MPN: 33201 EAN-13: 5059482021299
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £260.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 12/02/2025

This Draper BUNKER® 33201 Modular Corner Wall Cabinet has a single door fitted to whisper-quiet gas struts, and can be secured with a built-in lock.

The cabinet can be directly fixed to a wall or combined with the modular storage options within the Draper BUNKER range.

Manufactured from premium quality steel, the cabinet has an aluminium handle and a textured matt black finish, with industrial powder coating to protect it from scratches and corrosion.


  • Constructed from high-quality materials
  • Whisper-quiet gas strut mounted door
  • Fitted with lock, keys provided
  • Manufacturer 10-year warranty


Type Wall cabinet
Depth 860mm
Height 350mm
Lifetime Warranty No
Material Steel
Width 865mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot