Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This Draper BUNKER® 33212 Corner Unit Back Panel Pegboard Pair is ideal for storing tools within arms reach without the need for more cupboard space.
The pegboards have a convenient hole cut out in one corner for streamlined cable management. A textured matt black finish, combined with industrial powder coating helps to protect the panels from scratches and corrosion.
Suitable for use individually, or in conjunction with the modular storage options within the Draper BUNKER range.
Depth | 24mm |
---|---|
Height | 1081mm |
Lifetime Warranty | No |
Material | Steel |
Type | Pegboard |
Width | 795mm |
To use this facility please Sign In.
Sign In