Bussman C10M16 16A AM 500Vac 10x38mm Cylindrical Fuse

Order Code:

66-0451

Brand: Eaton Bussmann MPN: C10M16 EAN-13: 5027590493666

Discontinued


A 16A Class aM cylindrical fuse suitable for industrial applications.
  • Cylindrical fuse links
  • Dimensions Ø10 x 38mm
  • Compact design
  • Tool free installation
  • Low temperature rise
Current Rating 16A
Diameter 10mm
Fuse Type aM
Length 38mm
Nominal voltage 500V

Reviews


Be the first to submit a review

Trustpilot