Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bussmann C10G6 6A GG 500Vac 10x38mm Cylindrical Fuse

Order Code:  

66-0438

 
Brand: Eaton Bussmann MPN: C10G6 EAN-13: 5027590493567

Discontinued


A 6A Class gG cylindrical fuse suitable for industrial applications.
  • Cylindrical fuse links
  • Dimensions Ø10 x 38mm
  • Compact design
  • Tool free installation
  • Low temperature rise
Current Rating 6A
Diameter 10mm
Fuse Type gG
Length 38mm
Nominal Voltage 500V

Reviews


Be the first to submit a review

Trustpilot