Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bussmann DMM-B-11A 11A 1kV 10x38mm Fast Acting Multi-Meter Fuse

Order Code:  

66-0454

 
Brand: Eaton Bussmann MPN: DMM-B-11A UPC-12: 051712618427

Discontinued


This 11A fast-acting ferrule fuse is designed for use with multimeters only. The fuse has a melamine tube with nickel plated brass end caps and features a high 1kV voltage rating.
  • Designed to carry 100% of rated current indefinitely
  • High interrupt rating
  • UL Recognised
  • Not intended for branch circuit protection
Current Rating 11A
Diameter 10mm
Fuse Type Multimeter
Length 38mm
Material Melamine
Nominal Voltage 1000V

Reviews


Be the first to submit a review

Trustpilot