Christmas Opening Hours and Delivery Dates here

CamdenBoss 1101 Series Grey ABS Enclosures

CamdenBoss Brand: CamdenBoss

Need something more than a standard enclosure?

These grey ABS UL94-V0 electronic enclosures have solid grey lids and are part of the CamdenBoss 1101 Series. Suitable for a wide variety of applications, they are available in a range of sizes.

  • Lid and base moulded in ABS- UL94-V0
  • Lid mounted by four M3 machine screws
  • Screws are hidden by rubber plugs (included in delivery)
  • Bevelled edges and curved side walls
  • 1.2mm membrane keypad recesses in lid and base
  • Polished finish for ease of cleaning and stylish appearance
  • Protection class IP54
  • Deep profile for maximum internal volume
  • Plastic standoffs in base for mounting of PCBs
  • Excellent properties for machining
Description Image Product Buy Pricing (Ex VAT) Enclosure Height Enclosure Length Enclosure Width Colour External Features Internal Features Material IP Rating
CamdenBoss CSACST001 1100 Series ABS UL94-V0 Solid Top 90 x 50 x 35mm Grey
CamdenBoss CSACST001 1100 Series ABS UL94-V0 Solid Top 90 x 50 x 35mm Grey
Standard range
Order code: 30-6500
MPN: CSACST001

1 in stock, despatched same dayAdditional quantity lead time 8 weeks
1+ £11.65
25+ £9.86
Price per unit Ex VAT
35mm 90mm 50mm Grey Solid lid PCB mounting ABS IP54
CamdenBoss CSACST004 1100 Series ABS UL94-V0 Solid Top 155 x 95 x 60mm Grey
CamdenBoss CSACST004 1100 Series ABS UL94-V0 Solid Top 155 x 95 x 60mm Grey
Extended range
Order code: 30-6503
MPN: CSACST004

Available to back orderBack-order availability date - 18/02/2026
1+ £17.27
25+ £15.06
Price per unit Ex VAT
60mm 155mm 95mm Grey Solid lid PCB mounting ABS IP54
CamdenBoss CSACST005 1100 Series ABS UL94-V0 Solid Top 190 x 115 x 75mm Grey
CamdenBoss CSACST005 1100 Series ABS UL94-V0 Solid Top 190 x 115 x 75mm Grey
Extended range
Order code: 30-6504
MPN: CSACST005

Order in multiples of 10


Available to back orderBack-order availability date - 18/02/2026
10+ £20.02
Price per unit Ex VAT
75mm 190mm 115mm Grey Solid lid PCB mounting ABS IP54
Order codeSize (L x W x H)Mftrs part no.
30-650090 x 50 x 35mmCSACST001
30-6503155 x 95 x 60mmCSACST004
30-6504190 x 115 x 75mmCSACST005


Trustpilot