CamdenBoss CSACST004 1100 Series ABS UL94-V0 Solid Top 155 x 95 x 60mm Grey

Image Representative of Range

CamdenBoss CSACST004 1100 Series ABS UL94-V0 Solid Top 155 x 95 x 60mm Grey

CamdenBoss
Extended range
Order Code:

30-6503

Brand: CamdenBoss MPN: CSACST004
Qty Unit Price (Ex VAT)
1+ £13.70
25+ £11.95
Price per unit Ex VAT
Available to back orderBack-order availability date - 22/06/2025

Need something more than a standard enclosure?

This 155 x 95 x 60mm grey ABS UL94-V0 electronic enclosure has a solid lid and is part of the CamdenBoss 1101 Series. It is suitable for a wide range of applications.
  • Lid and base moulded in ABS- UL94-V0
  • Lid mounted by four M3 machine screws
  • Screws are hidden by rubber plugs (included in delivery)
  • Bevelled edges and curved side walls
  • 1.2mm membrane keypad recesses in lid and base
  • Polished finish for ease of cleaning and stylish appearance
  • Protection class IP54
  • Deep profile for maximum internal volume
  • Plastic standoffs in base for mounting of PCBs
  • Excellent properties for machining
  • Manufacturer's part CSACST004

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 60mm
Enclosure Length 155mm
Enclosure Width 95mm
External Features Solid lid
Internal Features PCB mounting
Material ABS
IP rating IP54

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C