CamdenBoss CSACST005 1100 Series ABS UL94-V0 Solid Top 190 x 115 x 75mm Grey
Image Representative of Range

CamdenBoss CSACST005 1100 Series ABS UL94-V0 Solid Top 190 x 115 x 75mm Grey

Extended range
Order Code:

30-6504

Brand: CamdenBoss MPN: CSACST005
Qty Unit Price (Ex VAT)
10+ £13.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 09/03/2025

Need something more than a standard enclosure?

This 190 x 115 x 75mm grey ABS UL94-V0 electronic enclosure has a solid lid and is part of the CamdenBoss 1101 Series. It is suitable for a wide range of applications.
  • Lid and base moulded in ABS- UL94-V0
  • Lid mounted by four M3 machine screws
  • Screws are hidden by rubber plugs (included in delivery)
  • Bevelled edges and curved side walls
  • 1.2mm membrane keypad recesses in lid and base
  • Polished finish for ease of cleaning and stylish appearance
  • Protection class IP54
  • Deep profile for maximum internal volume
  • Plastic standoffs in base for mounting of PCBs
  • Excellent properties for machining
  • Manufacturer's part CSACST005

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 75mm
Enclosure Length 190mm
Enclosure Width 115mm
External Features Solid lid
Internal Features PCB mounting
Material ABS
IP Rating IP54

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot