Site: Industry
Currency: GBP    
CamdenBoss 5mm Pitch 12A Free Plug Terminal Blocks

CamdenBoss 5mm Pitch 12A Free Plug Terminal Blocks

CamdenBoss Brand: CamdenBoss

These 5mm pitch PCB terminal blocks with screw terminals from the CamdenBoss CTB9200 Series can accommodate cables up to 2.5mm² (12AWG).

These horizontal female connectors are available in a range of sizes from 2-pole to 14-pole.

  • 5mm pitch
  • 12A rating
  • Fitted with rising clamps
  • Connectors are UL, CUL, VDE and CE approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Operating voltage320V AC
Current rating12A
Connector pitch5mm
Moulding materialFlame retardant (UL94V-0) polyamide 66
Metal partsM3 steel zinc plated
PCB hole size1.4mm
Working temperature 100°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C