Easter opening times here
CamdenBoss CTB9200/10A 10 Way 12A Pluggable Terminal Block Free Plug 5mm Pitch

CamdenBoss CTB9200/10A 10 Way 12A Pluggable Terminal Block Free Plug 5mm Pitch

CamdenBoss
Standard range
Order Code:

21-2312

Brand: CamdenBoss MPN: CTB9200/10A
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £3.31
25+ £3.20
Price per unit Ex VAT
Order in multiples of 5
271 in stock, despatched same dayAdditional quantity lead time 5 months

Plug-in female terminal block, free plug type, from the CamdenBoss CTB9200/A Series, with 10 poles, 5mm pitch.


  • Horizontal body style
  • 12A current rating, 320V voltage rating
  • Rising clamp termination
  • Free hanging mounting
  • 2.5mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Female plug style
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  •  Anti solder wicking
  • Captive screws
  • Guided pin alignment
  • Manufacturer's part CTB9200/10A

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 5mm
Wire Gauge 12AWG
Body Style Horizontal
Mounting PCB
Number of Ways 10
Series CTB
Termination Pluggable rising clamp

Order Code: 21-2806

MPN: 21-2806

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£2.04 £1.57 £1.33 £1.15 £1.02 £0.911
786 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2352

MPN: CTB9300/10AO

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.941 £0.805 £0.750
553 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2372

MPN: CTB9350/10A

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£1.50 £1.34 £1.25
19 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2392

MPN: CTB9300/10A

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£0.970
219 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C