Site: Industry
Currency: GBP    
CamdenBoss CTB9200/4A 4 Way 12A Pluggable Terminal Block Free Plug 5mm Pitch

CamdenBoss CTB9200/4A 4 Way 12A Pluggable Terminal Block Free Plug 5mm Pitch

CamdenBoss
Standard range
Order Code:

21-2304

Brand: CamdenBoss MPN: CTB9200/4A
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £1.98
25+ £1.70
100+ £1.61
250+ £1.49
Price per unit Ex VAT
Order in multiples of 5
865 in stock, despatched same dayAdditional quantity lead time 5 months

Plug-in female terminal block, free plug type, from the CamdenBoss CTB9200/A Series, with 4 poles, 5mm pitch.


  • Horizontal body style
  • 12A current rating, 320V voltage rating
  • Rising clamp termination
  • Free hanging mounting
  • 2.5mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Female plug style
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  •  Anti solder wicking
  • Captive screws
  • Guided pin alignment
  • Manufacturer's part CTB9200/4A

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 5mm
Wire Gauge 12AWG
Body Style Horizontal
Mounting PCB
Number of Ways 4
Series CTB
Termination Pluggable rising clamp

Order Code: 21-2802

MPN: 21-2802

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.851 £0.658 £0.557 £0.482 £0.426 £0.381
5,113 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-3222

MPN: CTBP9200/4

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
500+
£0.970
Available to back orderPlease contact us for lead time

Order Code: 21-2344

MPN: CTB9300/4AO

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£0.487 £0.432 £0.392 £0.389
195 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2364

MPN: CTB9350/4A

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£0.968 £0.899 £0.609 £0.603
123 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2384

MPN: CTB9300/4A

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£0.604 £0.445 £0.404 £0.401
1,479 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2324

MPN: CTB9350/4AO

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
1000+
£0.610
Available to back orderPlease contact us for lead time

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, November 7, 2013 | Question by: Rapid Customer | Product code: 21-2304
Q. Is the 21-2304 compatible with 21-2364. If not can you recommend a matching pair with a side mounting 5mm pcb mounting socket. Thank you.
A. Hi Keith. Thank you for your question. These are compatible together.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C