CamdenBoss Camblock Plus 3.5mm Terminal Blocks Vertical Female Rising Clamp

A range of 3.5mm pitch, pluggable, professional rising clamp <b>terminal blocks</b> designed for use on PCBs.<br/><br/> These vertical female plug connectors are ideal for use in any installation and provide a versatile wire to board connection method.
  • Available in a choice of ways
  • Rating 10A 250V
  • Solid block
  • Closed headers
  • Screw flanges
  • Polarised mouldings
  • Captive screws
  • Guided pin alignment
  • Anti solder wicking terminals
Order codePart numberPolesLength (mm)
20-3046CTBP92VD/2S27.8
20-3044CTBP92VD/3S311.3
20-3324CTBP92VD/4S414.8
20-3323CTBP92VD/5S518.3
20-3321CTBP92VD/6S621.8
20-3319CTBP92VD/7S725.3
20-3317CTBP92VD/8S828.8
20-3315CTBP92VD/9S932.3
20-3330CTBP92VD/10S1035.8
20-3328CTBP92VD/11S1139.3
20-3326CTBP92VD/12S1242.8

Rating (UL)8A 300V
Rating (VDE)10A 250V
Insulation resistance500MΩ 500V
Withstand voltage2kV AC / 1 min
Contact resistance20mΩ max.
Pin/terminalTin plated brass
Rising clampNickel plated brass
Screw/torqueM2 Zinc plated steel / 0.2Nm
Cable size0.32 to 1.3mm² (28 to 16 AWG)
PCB Hole size1.4mm
MouldingPA66 to UL94-V0
Operating temperature-40°C to +105°C

Trustpilot