Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Camblock Plus CTBP92VD/5S 3.5mm Pluggable Female Vertical Terminal Block 5p

Standard range
Order Code:  

20-3323

 
Brand: CamdenBoss MPN: CTBP92VD/5S
  • Quickly find another product in this range by Number of Ways:

PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
100+ £0.947

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
100 in stock, despatched same dayBack-order availability date - 30/11/2024

A 5 pole 3.5mm pitch, pluggable, professional rising clamp terminal block designed for use on PCBs.

This vertical female plug connector is ideal for use in any installation and provides a versatile wire to board connection method.
  • Rating 10A 250V
  • Solid block
  • Closed headers
  • Screw flanges
  • Polarised mouldings
  • Captive screws
  • Guided pin alignment
  • Anti solder wicking terminals

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 10A
Pitch 3.5mm
Wire Gauge 28 to 16AWG
Body Style Flanged terminal block
Mounting Pluggable
Number of Ways 5
Series CTBP92VD
Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot