Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Ways:
Re-reeling orders placed after 16:30 will be processed the next working day.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Current Rating | 10A |
---|---|
Pitch | 3.5mm |
Wire Gauge | 28 to 16AWG |
Body Style | Flanged terminal block |
Mounting | Pluggable |
Number of Ways | 10 |
Series | CTBP92VD |
Termination | Rising clamp |
To use this facility please Sign In.
Sign In