Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The CamdenBoss CPWP3PM IP68 waterproof panel mounting connector has been specifically designed for ease of installation in the field. Its one-piece construction and integrated terminal block means that there are no small parts to drop during installation.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Gender | N/A |
---|---|
Mounting Type | Panel |
Nominal Current | 16A |
Nominal Voltage | 250V |
Number of Poles | 3 |
Protection Class | IP68 |