Christmas Opening Hours and Delivery Dates here

CamdenBoss CTB5201/6BK 6 Way 16A Low Profile Terminal Block 5mm Pitch

Order Code:

21-0467

Brand: CamdenBoss MPN: CTB5201/6BK
  • Quickly find another product in this range by No. of Ways:

    2 3 4 6 12
Qty Unit Price (Ex VAT)
5+ £0.979
100+ £0.711
500+ £0.608
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
92 in stock, despatched same dayFurther 64 despatched in 5 working days

This high quality, low-cost PCB terminal block with 6 poles from CamdenBoss offers wide versatility in a low profile package.


  • Current rating 16A
  • Voltage rating 240V
  • Stainless steel wire protectors fitted
  • Height 10mm
  • 5mm pitch
  • UL and CSA approved
  • Camden CTB5200 series

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No. of Ways 6
Mounting Type Through Hole
Wire Gauge (AWG) 16AWG
Wire Termination Screw, Wire Protector
Voltage Rating 240V
Current Rating 16A
Colour Black
Wire Gauge 1.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot