Easter opening times here
CamdenBoss 16A Interlocking Terminal Blocks

CamdenBoss 16A Interlocking Terminal Blocks

CamdenBoss Brand: CamdenBoss

High quality, low-cost PCB terminal blocks offering wide versatility in a low profile package.

  • 16A rating
  • Stainless steel wire protectors fitted
  • Height 10mm
  • 5mm pitch
  • Camden CTB5200 series

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Current rating16A
Maximum voltage380V AC
Clamp screwM2.5 steel x5 zinc plated steel and colour passivated
Pin terminal5µ tinned, nickel plated copper flesh brass
PCB hole size1.3mm
Conductor acceptance1.5mm²
ColourBlack (UL94V-0 PA66)
Temperature range–30°C to +125°C
Mftr. Part Nos.2-wayCTB5201/2BK
3-wayCTB5201/3BK
4-wayCTB5201/4BK
6-wayCTB5201/3BK
12-wayCTB5201/12BK


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C