Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
UniStrand 100m 16-2-3C Defence Standard Screened Signal Cable 3 Core
Image Representative of Range

UniStrand 100m 16-2-3C Defence Standard Screened Signal Cable 3 Core

Standard range
Order Code:  

02-0290

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 16-2-3C Copy to clipboard
  • Quickly find another product in this range by No. of Cores:

    2 3 4 6 8
 Report an error
Qty Unit Price (Ex VAT)
1+ £131.55
3+ £130.46
5+ £124.25
10+ £123.12

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
27 in stock, despatched same dayAdditional quantity lead time 6 months

The UniStrand 16-2-3C Defence Standard Screened Signal Cable (3-Core) is a multi-core screened "type C" flexible cable that has an overall polyester tape with a tinned copper wire braid screen.

The cable is designed for high density wiring in instrumentation and electronic equipment which includes avionic control systems, computers, data processors, process control systems, military vehicles, signal and telemetry applications.

This durable cable offers compact sizing, high working voltage and a large range of sizes to suit most applications. It is a robust and economical choice which can also be over armoured for direct burial or duct installation.


  • Conductor: Class 5 flexible tinned copper
  • Screened cable
  • PVC (Polyvinyl Chloride) insulation
  • Black sheath
  • Supplied on reels of 100m
Colour Black
Conductor Cross-section N/A
Insulation Material PVC
Length 100m
No. of Cores 3
Outer Diameter N/A
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot