Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.663 |
100+ | £0.465 |
500+ | £0.355 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A BC components MKP 336 2 series, metallised polypropylene suppression capacitors are radial, interference capacitors that represents a new generation of component designed to help equipment manufacturers comply with the latest international requirements on interference suppression and immunity. The capacitor meets the new IEC 384-14 (2nd edition) requirements. The capacitor is approved to VDE, SEV, SEMKO, DEMKO, SETI, IMQ, OVE, UL, & CSA. Suitable for X2 electromagnetic interference suppression.
To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.
Type | Radial leaded |
---|---|
Capacitance | 220nF |
Dimensions | 17.5 x 7 x 13.5mm |
Operating Temperature | -55 to +100°C |
Pitch | 15mm |
Tolerance | 20% |
Voltage | 310V AC |
To use this facility please Sign In.
Sign In