Vishay Suppression Film Capacitor 275V (MKP 336 2 Series)

<p>Interference capacitors represents a new generation of component designed to help equipment manufacturers comply with the latest international requirements on interference suppression and immunity. To find out more about our range of <a href="/vishay">Vishay resistors, diodes, capacitors and switches</a>, please visit our <a href="/vishay">Vishay</a> brand page.</p>
  • These capacitors meet the new IEC 384-14 (2nd edition) requirements
  • Approved to VDE, SEV, SEMKO, DEMKO, SETI, IMQ, OVE, UL and CSA
Description Image Product MPN Pricing (Ex VAT) Buy Qty Capacitance Dimensions Pitch Voltage Type Operating Temperature Tolerance
Vishay BFC2-336-20224 220n 310VAC X2 Suppression Capacitor
Vishay BFC2-336-20224 220n 310VAC X2 Suppression Capacitor
Standard range
BFC2-336-20224
1+ £0.663
100+ £0.465
500+ £0.355

563 in stock, despatched same dayAdditional quantity lead time 7 months
220nF 17.5 x 7 x 13.5mm 15mm 310V AC Radial leaded -55 to +100°C 20%
Vishay BFC2-336-60222 2n2 275V Y2 Suppression Capacitor
Vishay BFC2-336-60222 2n2 275V Y2 Suppression Capacitor
Standard range
BFC2-336-60222
1+ £0.876
100+ £0.749
500+ £0.566

91 in stock, despatched same dayAdditional 1,000 due on 13/06/2025
2.2nF 12.5 x 4 x 10mm 10mm 300V Radial leaded -55 to +100°C 20%
Vishay BFC2-336-60472 4n7 300V Y2 Suppression Capacitor
Vishay BFC2-336-60472 4n7 300V Y2 Suppression Capacitor
Standard range
BFC2-336-60472
1+ £0.721
50+ £0.683

33 in stock, despatched same dayAdditional quantity lead time 7 weeks
4.7nF 12.5 x 5 x 11mm 10mm 300V Radial leaded -55 to +100°C 20%
ValueWorking VoltageHWDLead PitchLead dia.Part no.Order code
(mm)(mm)(mm)(mm)(mm)
Class X2
220nF310V AC13.517.57150.8BFC2-336-2022410-2680
Class Y2
2n2F250V AC1012.54100.6BFC2-336-6022210-2725
4n7F250V AC1212.56100.6BFC2-336-6047210-2730

Tolerance±20%
Insulation resistanceC < 0.33µ 15 x 109 MO
C > 0.33µ 5000 sec (MO x µF)
Pulse rise timeY2 200V/µs
X2, 100V/µs
Operating Temperature–55°C to 100°C
Lead Length3.5mm


Trustpilot