Site: Industry
Currency: GBP    
Vishay BFC2-336-60222 2n2 275V Y2 Suppression Capacitor

Vishay BFC2-336-60222 2n2 275V Y2 Suppression Capacitor

Vishay
Standard range
Order Code:

10-2725

Brand: Vishay MPN: BFC2-336-60222
Qty Unit Price (Ex VAT)
1+ £1.35
100+ £0.754
500+ £0.570
Price per unit Ex VAT
91 in stock, despatched same dayAdditional 1,000 due on 13/06/2025

A BC components MKP 336 2 series, metallised polypropylene suppression capacitors are radial, interference capacitors that represents a new generation of component designed to help equipment manufacturers comply with the latest international requirements on interference suppression and immunity. The capacitor meets the new IEC 384-14 (2nd edition) requirements. The capacitor is approved to VDE, SEV, SEMKO, DEMKO, SETI, IMQ, OVE, UL, & CSA. Suitable for X2 electromagnetic interference suppression.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Radial leaded
Capacitance 2.2nF
Dimensions 12.5 x 4 x 10mm
Operating Temperature -55 to +100°C
Pitch 10mm
Tolerance 20%
Voltage 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C