Vishay Suppression Film Capacitor 275V (MKP 336 2 Series)

Vishay Brand: Vishay
<p>Interference capacitors represents a new generation of component designed to help equipment manufacturers comply with the latest international requirements on interference suppression and immunity. To find out more about our range of <a href="/vishay">Vishay resistors, diodes, capacitors and switches</a>, please visit our <a href="/vishay">Vishay</a> brand page.</p>
  • These capacitors meet the new IEC 384-14 (2nd edition) requirements
  • Approved to VDE, SEV, SEMKO, DEMKO, SETI, IMQ, OVE, UL and CSA
Description Image Product Buy Qty Pricing (Ex VAT) Capacitance Dimensions Pitch Voltage Type Operating Temperature Tolerance
Vishay BFC2-336-20224 220n 310VAC X2 Suppression Capacitor
Vishay BFC2-336-20224 220n 310VAC X2 Suppression Capacitor
Standard range
Order code: 10-2680
MPN: BFC2-336-20224

382 in stock, despatched same dayAdditional quantity lead time 7 months
1+ £0.643
100+ £0.451
500+ £0.344
220nF 17.5 x 7 x 13.5mm 15mm 310V AC Radial leaded -55 to +100°C 20%
Vishay BFC2-336-60222 2n2 275V Y2 Suppression Capacitor
Vishay BFC2-336-60222 2n2 275V Y2 Suppression Capacitor
Standard range
Order code: 10-2725
MPN: BFC2-336-60222

91 in stock, despatched same dayAdditional 1,000 due on 13/06/2025
1+ £1.35
100+ £0.754
500+ £0.570
2.2nF 12.5 x 4 x 10mm 10mm 300V Radial leaded -55 to +100°C 20%
Vishay BFC2-336-60472 4n7 300V Y2 Suppression Capacitor
Vishay BFC2-336-60472 4n7 300V Y2 Suppression Capacitor
Standard range
Order code: 10-2730
MPN: BFC2-336-60472

33 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £0.540
50+ £0.471
4.7nF 12.5 x 5 x 11mm 10mm 300V Radial leaded -55 to +100°C 20%
ValueWorking VoltageHWDLead PitchLead dia.Part no.Order code
(mm)(mm)(mm)(mm)(mm)
Class X2
220nF310V AC13.517.57150.8BFC2-336-2022410-2680
Class Y2
2n2F250V AC1012.54100.6BFC2-336-6022210-2725
4n7F250V AC1212.56100.6BFC2-336-6047210-2730

Tolerance±20%
Insulation resistanceC < 0.33µ 15 x 109 MO
C > 0.33µ 5000 sec (MO x µF)
Pulse rise timeY2 200V/µs
X2, 100V/µs
Operating Temperature–55°C to 100°C
Lead Length3.5mm


Trustpilot