Vishay BFC2 338-20474 470n 338 Series X2 Suppression Capacitor

Standard range
Order Code:

10-2782

Brand: Vishay MPN: BFC2 338-20474
Qty Unit Price (Ex VAT)
1+ £1.07
100+ £0.658
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
290 in stock, despatched same dayAdditional quantity lead time 6 months

A Vishay 2222 338 series, metallised polypropylene suppression capacitor is radial, X2 interference capacitor encapsulated in a compact case. It meets the requirements of IEC 60384-14 (2nd edition) and EN 132400. The capacitor is approved to VDE, SEV, FI, N, D, S, IMQ, OVE, UL & CSA.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Radial leaded
Capacitance 470nF
Dimensions 26 x 7 x 16.5mm
Operating Temperature -55 to +105°C
Pitch 22.5mm
Tolerance 20%
Voltage 275V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot