Vishay Suppression Film Capacitor 100N X2 (338 Series)

Vishay Suppression Film Capacitor 100N X2 (338 Series)

Vishay Brand: Vishay

Vishay’s 2222 338 range of X2 class metallised polypropylene suppression capacitors are housed in a compact PCB mounting case that meets the requirements of IEC 60384-14 (2nd edition) and EN 132400.

A wide range of values means that there is a component suitable for a host of standards, across the line X2 applications. These Vishay capacitors are also known as the MKP 338 series under the BC Components brand.

Rapid Electronics are an industry leading supplier of Vishay capacitors and other products from Vishay and Rapid offer the best price on all passive electronic components. When placing your order please also look at our other ranges of passive components and semiconductors.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.

  • Working voltage 310V
  • Approved to SEV, VDE, FI, N, D, S, IMQ, OVE, UL and CSA
  • Vishay 2222 338 series
Working voltage310V AC
Capacitance tolerance±20%
Insulation resistanceC<0.33µF >1500MΩ
Pulse rise time100V/µs
Operating temperature–55°C to +105°C

nFµFDimensionsLeadLeadMftr.Order
HWDpitchdiameterpart no.code
1000.11212.56100.6BFC2-338-2010410-2774
4700.4718268.522.50.8BFC2-338-2047410-2782
6800.6819.5261022.50.8BFC2-338-2068410-2784


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C