Ducati 4.16.10.29.14 40UF Leaded Plastic Case Capacitor

Standard range
Order Code:

10-2986

Brand: Ducati MPN: 4.16.10.29.14
Qty Unit Price (Ex VAT)
1+ £10.61
10+ £10.29
50+ £9.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock20 due on 30/05/2025


The Ducati 4.16.10.08.14 40UF Leaded Plastic Case Capacitor is a self healing metallised polypropylene motor run capacitor encapsulated in a leaded plastic case and is fitted with a M8 x 10mm stud for mounting. Termination is via a 250mm double insulated 2-core lead which meets IP55. It meets the requirements of flammability test to UL 94V-0. Used for motor start and motor run applications.


Type Twin cable
Capacitance 40µF
Dimensions 45 x 92mm
Material Polypropylene
Operating Temperature -25 to +85°C
Tolerance 5%
Voltage 400V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot