Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.78 |
25+ | £3.44 |
100+ | £3.15 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A Samwha HC series, low profile 85°C snap-in capacitor suitable for PCB mounting. Available in popular values in a range of working voltages.
Capacitance | 4700µF |
---|---|
Diameter | 35mm |
Height | 40mm |
Pitch | 10mm |
Ripple | 5.8A |
Temperature | 85°C |
Tolerance | 20% |
Voltage | 100V |
To use this facility please Sign In.
Sign In