Samwha WF1E476M05011 47µF 20% 25V 105°C Low Imp Radial Alum Elect Capacitor

Standard range
Order Code:

11-3919

Brand: Samwha MPN: WF1E476M05011
Qty Unit Price (Ex VAT)
5+ £0.116
50+ £0.078
100+ £0.061
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,261 in stock, despatched same dayAdditional quantity lead time 10 months

A 47µF 25V radial aluminium electrolytic capacitor that has a high ripple current, extremely low impedance and an extended operating temperature range of 105°.


  • Tolerance 20%
  • High reliability withstanding 5000 hours load life
Type Radial aluminium electrolytic
Capacitance 47µF
Dimensions Ø5 x 11mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 2mm
Tolerance 20%
Voltage 25V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot