Samwha WF1V107M08011 100µF 20% 35V 105°C Low Imp Radial Alum Elect Capacitor

Standard range
Order Code:

11-3927

Brand: Samwha MPN: WF1V107M08011
Qty Unit Price (Ex VAT)
5+ £0.242
50+ £0.161
100+ £0.131
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,725 in stock, despatched same dayAdditional quantity lead time 10 months

A 100µF 35V radial aluminium electrolytic capacitor that has a high ripple current, extremely low impedance and an extended operating temperature range of 105°.


  • Tolerance 20%
  • High reliability withstanding 7000 hours load life
Type Radial aluminium electrolytic
Capacitance 100µF
Dimensions Ø8 x 11.5mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 3.5mm
Tolerance 20%
Voltage 35V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot