EKXJ401ELL680ML25S NCC 68uF 400V 105°c Miniature Long Life Radial Electrolytic

Order Code:

11-3955

Brand: Nippon Chemi-Con MPN: EKXJ401ELL680ML25S

Discontinued


A 400V 68µF radial electrolytic capacitor that is ø16 x 25mm. Features high reliability and long life. Suitable for long life applications such as electronic ballast circuits.


  • Tolerance 20%
  • Extended temperature range to 105°C
Type Radial aluminium electrolytic
Capacitance 68µF
Dimensions Ø16 x 25mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 7.5mm
Tolerance 20%
Voltage 400V

Reviews


Be the first to submit a review

Trustpilot