PICAXE-14M2 Microcontroller

Standard range
Order Code:

13-5024

Brand: PICAXE MPN: AXE017M2 EAN-13: 5060864330199
  • Quickly find another product in this range by Type:

    PICAXE AXE007M2 08M2+ Microcontroller PICAXE AXE012M2-20M2 Microcontroller PICAXE AXE015M2 18M2+ Microcontroller PICAXE-14M2 Microcontroller PICAXE-28X1 Microcontroller
Qty Unit Price (Ex VAT)
1+ £4.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
277 in stock, despatched same dayAdditional quantity lead time 5 weeks

A compact but powerful, PICAXE microcontroller. Popular in education due to its low cost and small size, but also very popular in a wide range of hobbyist projects.

This chip supports up to 12 inputs/outputs with 7 analogue/touch sensor channels.

All M2 series parts support enhanced features such as configurable i/o pins, parallel tasks, ring tone music and touch sensor inputs.
  • 3V to 5.5V supply voltage
  • 256Bytes Flash memory
  • 11 I/O Pins
  • 7 ADC Channels
  • DIL-14 Case
  • 8/10-bit ADC
Type PICAXE-14M2 Microcontroller

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, January 9, 2018 Question by: Rapid Customer | Product code: 13-5024
Q. Is there a limit to the number of lines of code programmable onto the chip at one time?
A. Hi Jeff, thank you for your question. Yes this has a maximum of 80 lines memory.

Reviews


Must Have for Tinkerers!

Reviewed by: Mr Edward Holmes - Tuesday, July 14, 2015
Being a but of a tinkerer myself and enjoying electronics, this little programmable IC is fantastic. The PICAXE system allows for a simple serial download with an affordable USB or serial lead and the software is free. I am in the process of building an adjustable single/double sided UV Exposure Unit and this is ideal. With up to 12 inputs/outputs there's a whole host of problems this little micro-controller can tackle. There's ample memory, an EEPROM and the ability to use interrupts, and multitasking, not to mention the ability to program tunes for a piezo transducer! This fantastically priced IC is sure to keep you amused for hours if not days!

great ic - one of the classics to be!

Reviewed by: bob marlow - Thursday, August 7, 2014
full featured, more inputs and outputs then I'll ever need! easy to program


Trustpilot