Genie Microcontroller E18 IC

Order Code:

13-6004

Brand: Genie MPN: E18-25

Discontinued


Buy GENIE Microcontroller C08 IC - a low-cost microcontroller programming system designed exclusively for schools and colleges. The free, user-friendly flowchart software allows you to add intelligence and control to your new and existing design projects. No separate programmer is required and downloading is via a USB or serial cable.

The heart of the GENIE microcontroller system is the microcontroller E18 IC, which has 18 pins. It is possible to run multiple programs at the same time on a single chip and also to run and test programs live on a connected GENIE chip.

The chips are designed to work with the GENIE flowchart programming software for Microsoft Windows™ and there are free online resources and community website at www.genieonline.com.


  • Developed by the authors of Livewire, PCB Wizard and Circuit Wizard
  • Free, user-friendly GENIE flowchart programming software
  • More memory means more commands and better programs
  • On-screen monitoring and calibration of digital and analogue signals
  • Polyphonic (multi-channel) music support
  • Plug & play operation automatically detects a GENIE IC when it is connected
  • Supports advanced I/O such as events, interrupts and infrared
  • Also available is a plug & play USB download cable, which eliminates COM port problems

This version has been superseded by a new generation of GENIE ICs, which benefit from lower prices. For details see 13-6042.


Type GENIE E18-25 Microcontroller

Reviews


Be the first to submit a review

Trustpilot