Stanley 1-92-066 Toolbox 490mm

Standard range
Order Code:

14-1004

Brand: Stanley MPN: 1-92-066 EAN-13: 3253561920660
  • Quickly find another product in this range by Width:

    199mm 256mm
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 10 months

High quality toolbox of professional strength from Stanley.


  • Soft grip handles for greater comfort and better grip
  • Metal latch for closure
  • Tote tray for small items which are frequently used
  • Size: 490 x 256 x 248mm
  • Stanley type 1-92-066
Handle Yes
Step No
Tray Yes
Width 256mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot