Topstore MDA1.5 Louvred Panel Spacemaster TC Bin Kits - Inc 56 x TC5 Red Bins

Image Representative of Range

Topstore MDA1.5 Louvred Panel Spacemaster TC Bin Kits - Inc 56 x TC5 Red Bins

Topstore
Standard range
Order Code:

14-1702

Brand: Topstore MPN: 011531B
Qty Unit Price (Ex VAT)
1+ £555.63
Price per unit Ex VAT
Available to back orderBack-order availability date - 05/05/2025

An add-on extension unit, complete with 56 red TC5 semi open-fronted Topstore containers, for extending a Starter rack.


  • Overall dimensions: (H) 1600 x (W) 1000 x (D) 750mm
  • Louvre panels are finished in epoxy powder-coated blue with silver/grey feet
  • Heavy-duty adjusters permit levelling on uneven surfaces
  • All containers come complete with I.D labels

Note: Must be used in conjunction with a Starter rack.

Colour Red
Height 182mm
Length 350mm
Material Epoxy
Width 205mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C