We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
A range of free-standing double-sided louvred panel racks complete with red or blue semi open-fronted Topstore containers.
For larger applications, one 'Starter' and the appropriate number of 'Add-ons' can be used to increase the storage capacity, without having multiple individual units.
Overall dimensions for all models: (H) 1600 x (W) 1000 x (D) 750mm
Louvre panels are finished in epoxy powder-coated blue with silver/grey feet
Heavy-duty adjusters permit levelling on uneven surfaces
All containers come complete with I.D labels
See Technical Specification table for type and quantity of containers included