Topstore MDS1.5 Louvred Panel Spacemaster TC Bin Kits - Inc 80 x TC4 Blue Bins

Topstore MDS1.5 Louvred Panel Spacemaster TC Bin Kits - Inc 80 x TC4 Blue Bins

Topstore
Standard range
Order Code:

14-1692

Brand: Topstore MPN: 011528C
Qty Unit Price (Ex VAT)
1+ £554.79
Price per unit Ex VAT
Available to back orderBack-order availability date - 05/05/2025

A free-standing double-sided louvred panel rack complete with 80 blue TC4 semi open-fronted Topstore containers.


  • Overall dimensions: (H) 1600 x (W) 1000 x (D) 750mm
  • Louvre panels are finished in epoxy powder-coated blue with silver/grey feet
  • Heavy-duty adjusters permit levelling on uneven surfaces
  • All containers come complete with I.D labels
Colour Blue
Height 132mm
Length 350mm
Material Epoxy
Width 205mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C