Topstore MDS1.5 Louvred Panel Spacemaster TC Bin Kits - Inc 28 x TC6 Blue Bins

Image Representative of Range

Topstore MDS1.5 Louvred Panel Spacemaster TC Bin Kits - Inc 28 x TC6 Blue Bins

Topstore
Extended range
Order Code:

14-1708

Brand: Topstore MPN: 011532C
Qty Unit Price (Ex VAT)
1+ £542.72
Price per unit Ex VAT
Available to back orderBack-order availability date - 16/06/2025

A free-standing double-sided louvred panel rack complete with 28 blue TC6 semi open-fronted Topstore containers.


  • Overall dimensions: (H) 1600 x (W) 1000 x (D) 750mm
  • Louvre panels are finished in epoxy powder-coated blue with silver/grey feet
  • Heavy-duty adjusters permit levelling on uneven surfaces
  • All containers come complete with I.D labels
Colour Blue
Height 182mm
Length 375mm
Material Epoxy
Width 420mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C