Topstore MDS1.5 Louvred Panel Spacemaster TC Bin Kits - Inc 240 x TC2 Red Bins

Image Representative of Range

Topstore MDS1.5 Louvred Panel Spacemaster TC Bin Kits - Inc 240 x TC2 Red Bins

Topstore
Standard range
Order Code:

14-1674

Brand: Topstore MPN: 011524B
Qty Unit Price (Ex VAT)
1+ £546.43
Price per unit Ex VAT
Available to back orderBack-order availability date - 05/05/2025

A free-standing double-sided louvred panel rack complete with 240 red TC2 semi open-fronted Topstore containers.


  • Overall dimensions: (H) 1600 x (W) 1000 x (D) 750mm
  • Louvre panels are finished in epoxy powder-coated blue with silver/grey feet
  • Heavy-duty adjusters permit levelling on uneven surfaces
  • All containers come complete with I.D labels
Colour Red
Height 75mm
Length 165mm
Material Epoxy
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C