MH MHDM-37-K 37 Pole Die Cast Hood - Standard

Order Code:

15-1024

Brand: MH MPN: MHDM37-K

Discontinued


High quality die-cast D connector hood with 37 ways from MH giving exceptional RFI/EMI shielding.


  • Allows rapid assembly while the use of metallised plastic inserts gives 360° shielding at the cable entry area
  • Supports all types of cable
  • Nickel-coloured zinc shell with metallised plastic insert
  • Straight orientation
Type N/A
Connection N/A
Number of Pins 37
Number of Rows N/A
Orientation Straight
Pitch N/A

Reviews


Be the first to submit a review

Trustpilot