MH D45ZK37-BK-K 37 Pole 45deg. Black Cover

MH D45ZK37-BK-K 37 Pole 45deg. Black Cover

Order Code:

15-1138

Brand: MH MPN: D45ZK37-BK-K

Discontinued


Low-cost, high quality side entry diecast hood with 37 ways from MH, suitable for demanding RFI/EMI screening requirements.


  • Lightweight zinc diecast shell in black chromate finish
  • Attenuation >40dB over range 30MHz to 1GHz
  • Black 48mm steel jackscrews
  • Cable diameter 13mm
  • Re-openable
  • Strain relief inserts ensure a secure termination
  • Screening conforms to VDE0871, FCC 20780 and 89/336/EEC
Type Housing
Connection D-sub
Number of Pins 37
Number of Rows N/A
Orientation 45°
Pitch N/A

Reviews


Be the first to submit a review

Trustpilot